text.skipToContent text.skipToNavigation

Manufacturer Part #

1379658-1

TH/.025 Series 4 Position Female Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1379658-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +100°C
Voltage Rating: 14V
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$673.20
USD
Quantity
Unit Price
6,000
$0.1122
12,000+
$0.1099
Product Variant Information section