text.skipToContent text.skipToNavigation

Manufacturer Part #

1445049-3

Micro MATE-N-LOK 3 Position Latch Lock Male Free Hanging plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445049-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Pitch: 3 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Material: Nylon
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Latch Lock
Color: Black
Features & Applications

The 1445049-3 is a Micro MATE-N-LOK 3 Position Latch Lock Male Free Hanging plug Housing Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Product Line = Micro MATE-N-LOK
  • Mating Retention Type = Latching
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Number of Positions = 3
  • Number of Rows = 1
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With
  • Contact Type = Pin
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
32000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,024.00
USD
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.166
2,000
$0.163
5,000+
$0.157
Product Variant Information section