Manufacturer Part #
1586000-8
VAL-U-LOK Series 8 Position Male Locking Ramp Free Hanging Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586000-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Locking Ramp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,500
$0.103
11,000
$0.101
16,500+
$0.0995
Product Variant Information section
Available Packaging
Package Qty:
5500 per Bag