text.skipToContent text.skipToNavigation

Manufacturer Part #

163008

8 Position Male Tab Clear 0.250" (6.35mm) Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 163008 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Pitch: 9.1 mm
Style/Orientation: Tab Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Gender: Female
Type: Housing
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Unit Price
800
$0.97
1,600+
$0.945
Product Variant Information section