text.skipToContent text.skipToNavigation

Manufacturer Part #

1670144-1

MCON 1.2 CB REC SRC SN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 1670144-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pitch: 1.2 mm
Current Rating: 11.75A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 18-20
Material: Copper°C
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
36000
Multiple Of:
9000
Total
$1,573.20
USD
Quantity
Unit Price
9,000
$0.0455
18,000
$0.0447
27,000
$0.0443
36,000+
$0.0437
Product Variant Information section