text.skipToContent text.skipToNavigation

Manufacturer Part #

172171-1

Mini-Universal MATE-N-LOK Series 15 Position Positive Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 172171-1 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Positive Lock
Features & Applications

Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172171-1 is a Softshell Free Hanging Plug Housing with 15 (plug/male) contact positions single row housed in a plastic body

The 172171-1 comes without contacts. See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,375.00
USD
Quantity
Unit Price
2,500+
$0.85