text.skipToContent text.skipToNavigation

Manufacturer Part #

176282-1

AMP Series 2 Position Latch Lock Male Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 176282-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Current Rating: 7A
Contact Material: Copper Alloy
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
12,000
$0.124
15,000+
$0.122