text.skipToContent text.skipToNavigation

Manufacturer Part #

19200101540

HAN A Series Size 10A Side Entry Hood Gray

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 19200101540 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN 19200101540 is a HAN A size 10A low construction 1 lever locking system side entry metal hood
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$14.42
USD
Quantity
Unit Price
10
$14.42
20
$14.32
40
$14.23
50
$14.20
150+
$14.02
Product Variant Information section