text.skipToContent text.skipToNavigation

Manufacturer Part #

1969442-2

2 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 1969442-2 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Wire to Board
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
43,200
USA:
43,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
14400
Multiple Of:
14400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.08
USD
Quantity
Unit Price
14,400
$0.0232
28,800
$0.0228
43,200
$0.0226
57,600
$0.0225
72,000+
$0.022
Product Variant Information section