text.skipToContent text.skipToNavigation

Manufacturer Part #

1969608-3

3 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1969608-3 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Poke - In
Pitch: 4.2 mm
Style/Orientation: Tab Housing
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Nylon
Material: Nylon
Mating Type: Latch Lock
Color: Black
Features & Applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
28000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.20
USD
Quantity
Unit Price
7,000
$0.0526
14,000
$0.0517
21,000
$0.0512
28,000
$0.0509
35,000+
$0.0498
Product Variant Information section