text.skipToContent text.skipToNavigation

Manufacturer Part #

1971777-5

5 Position (1 x 5) Black Power Triple Lock Nylon TPA Locking Plate Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971777-5 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Wire Wrap Terminal
Material: Nylon
Mating Type: Power Lock
Features & Applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,523
Factory Lead Time:
6 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$612.00
USD
Quantity
Unit Price
1,500
$0.139
3,000
$0.137
4,500
$0.136
6,000
$0.135
7,500+
$0.133
Product Variant Information section