text.skipToContent text.skipToNavigation

Manufacturer Part #

2-794954-4

VAL-U-LOK Series 24 Position Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-794954-4 - Technical Attributes
Attributes Table
No of Positions: 24
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Features & Applications

The 2-794954-4 is a VAL-U-LOK Series 24 Position Latch Lock Free Hanging Receptacle Connector . AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Number of Positions = 24
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]

Mating Products:

  • 2-1586000-4
  • 2-794953-4
  • 2-1586037-4
  • 2-1586039-4
  • 2-1586039-4

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,500
$0.26
3,000
$0.255
7,500+
$0.25
Product Variant Information section