text.skipToContent text.skipToNavigation

Manufacturer Part #

350782-1

MATE-N-LOK 9 Position Female Positive Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
TE Connectivity 350782-1 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 3
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Features & Applications

The 350782-1 is a Universal MATE-N-LOK 9 Position Female Positive Lock Free Hanging Receptacle. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 9
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350720-1
  • 350848-9
Pricing Section
Global Stock:
4,175
USA:
4,175
On Order:
0
Factory Stock:Factory Stock:
65,068
Factory Lead Time:
21 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
300
$0.181
1,000
$0.177
2,000
$0.175
5,000+
$0.168
Product Variant Information section