text.skipToContent text.skipToNavigation

Manufacturer Part #

350784-1

.250" Centerline 600 V 19 Amp Header Socket Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 350784-1 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 350784-1 is a Universal MATE-N-LOK 15 Position Header Socket. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 15
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350736-1
  • 1-350848-5
Pricing Section
Global Stock:
9,991
USA:
9,991
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section