text.skipToContent text.skipToNavigation

Manufacturer Part #

350866-1

MATE-N-LOK 1 Position Female Detent Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350866-1 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Detent Lock
Features & Applications

The 350866-1 is a Universal MATE-N-LOK 1 Position Female Detent Lock Free Hanging Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free hanging
  • Color = White
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350865-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,302
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,640.00
USD
Quantity
Unit Price
8,000+
$0.205
Product Variant Information section