text.skipToContent text.skipToNavigation

Manufacturer Part #

480054-3

1 Position Mutiple Circuit Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
TE Connectivity 480054-3 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Style/Orientation: Receptacle Housing
Contact Material: Nylon
Material: Nylon
Gender: Female
Type: Housing
Color: Natural
Mounting Method: PCB Mount
Features & Applications
The 480054-3 is a 1 Position Mutiple Circuit Receptacle Housing. FASTIN-FASTON Connectors are the multiple-connector version of the basic FASTON Terminal Line. Primarily used as harness connectors, they make possible simultaneous and quick attachment of up to eight separate circuits with a maximum of 20 leads.

The finished housing can be panel mounted or left free-hanging and is ideally suited for such applications as electric ranges, washers, dryers and other appliances and automotive wiring. Receptacles and tabs, with the exception of small locking lances to help retention in housing, are identical to those in the FASTON Terminal Line.

Features:

  • Product Type = Connector
  • Number of Circuits = 1
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Color = Natural
  • FASTON = Yes
  • Connector Style = Plug
  • Housing Material = Nylon
Pricing Section
Global Stock:
9,975
USA:
9,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,000
$0.174
2,000
$0.172
5,000+
$0.165
Product Variant Information section