text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971775-4

8 Position 2 Row (2 x 4) 6 mm Wire-to-Board Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971775-4 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.525
3,000+
$0.515
Product Variant Information section