text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971775-6

12 Position 2 Row (2 x 6) 6 mm Wire-Board Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971775-6 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$409.50
USD
Quantity
Unit Price
700
$0.585
1,400
$0.575
2,800
$0.57
3,500+
$0.56
Product Variant Information section