text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232356-4

12 Position 3 Row (3 x 4) 6 mm Wire-to-Board Power Triple Lock Cap Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232356-4 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,400
Factory Lead Time:
24 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$459.00
USD
Quantity
Unit Price
600
$0.765
1,200
$0.75
1,800
$0.745
2,400+
$0.735
Product Variant Information section