text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232356-7

15 Position 3 Row (3 x 5) 6 mm Wire-to-Board Power Triple Lock Cap Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232356-7 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
500
$0.77
1,000
$0.755
1,500
$0.75
2,000
$0.745
2,500+
$0.73
Product Variant Information section