text.skipToContent text.skipToNavigation

Manufacturer Part #

516-038-000-501

516 Series 38 Position 9 Row 3.81 mm Pitch Green Plug Housing Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-038-000-501 - Technical Attributes
Attributes Table
No of Positions: 38
No of Rows: 9
Contact Termination: Wire Wrap Terminal
Termination: Crimp
Operating Temp Range: -65°C to +125°C
Current Rating: 8.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Polyester
Color: Green
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
2
$11.83
5
$11.74
20
$11.59
50
$11.50
125+
$11.34
Product Variant Information section