Manufacturer Part #
516-090-000-402
516 Series 90 Position 3.81 mm Pitch 13 Row RACK AND PANEL Housing Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Bulk | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
EDAC 516-090-000-402 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 516-090-000-402 - Technical Attributes
Attributes Table
| No of Positions: | 90 |
| No of Rows: | 13 |
| Contact Termination: | Screw Terminal |
| Pitch: | 3.81 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Wire Wrap |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 8.5A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Material: | Diallyl Phthalate |
| Gender: | Male |
| Type: | Housing |
| Color: | Grey |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The 516-090-000-402 is a part of 516 Series 90 Position 3.81 mm Pitch Rack and Grey Color Panel Receptacle Housing Connector
Features:
- UL Recognized
- .150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81)
- Plug and Receptacle available with 20, 38, 56, 90 or 120 contact sizes
- Edacon hermaphroditic contact mating design
- Contact termination options include: Crimp, P.C. Tail, Wire Hole, Wire Wrap, & Taper Tail
- Mating and unmating simplified with actuating screws
- Optional covers with side or top entry cable clamp in plastic or metal
- Versatile metal cover design permits assembly or disassembly
- Actuating screws, locknuts, polarizing hardware, covers and contacts suitable for either plug or receptacle
- Polarizing hardware adjustable for 288 mating combinations
- Tools available for contact installation, removal, and crimping and polarizing changes
Specifications:
- Insulator Material: Diallyl Phthalate or Thermoplastic Polyester, UL 94V-0, Color: Green, or
- olycarbonate, Colour: Grey
- Contact Material: Phosphor Bronze Alloy CA-510
- Contact Plating: Gold over nickel for entire contact
- Cover Material: Polycarbonate, Color: Green, or Die-Cast Zinc, finished with grey enamel paint
- Current Rating: 8.5 Amperes
- Contact Resistance: 10 Milliohms maximum
- Dielectric Withstanding Voltage: 2000 V AC rms at sea level
- Insulation Resistance: 5000 Megohms minimum
- Operating Temperature: -65 to +125 degrees C
- Insertion and Withdrawal Force: 2 to 16 oz (0.56 to 4.45N) per contact position?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3
$9.83
10
$9.73
25
$9.66
75
$9.57
150+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
45 per Bulk