text.skipToContent text.skipToNavigation

Manufacturer Part #

568-001-000-200

568 Series 1 Position White Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 568-001-000-200 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 12A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: White
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
30
$0.755
100
$0.735
200
$0.725
500
$0.71
1,250+
$0.68
Product Variant Information section