text.skipToContent text.skipToNavigation

Manufacturer Part #

640251-8

SL-156 8 Position Crimp Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640251-8 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,942.00
USD
Quantity
Unit Price
20,000+
$0.1471
Product Variant Information section