text.skipToContent text.skipToNavigation

Manufacturer Part #

7-215083-8

Micro-Match 8 Position 2.54 mm Male-on-Wire Ribbon Cable Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
TE Connectivity 7-215083-8 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: IDC Terminal
Pitch: 1.27 mm
Style/Orientation: Header
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1.5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyester
Gender: Male
Type: Plug
Color: Red
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,150.00
USD
Quantity
Unit Price
250
$0.91
500
$0.895
750
$0.885
1,000
$0.88
1,250+
$0.86
Product Variant Information section