text.skipToContent text.skipToNavigation

Manufacturer Part #

770090-1

6 Position Crimp Terminal Detent Lock Free Hanging Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770090-1 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Detent Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section