text.skipToContent text.skipToNavigation

Manufacturer Part #

770092-1

Soft Shell Series 9 Position Wire to Board Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770092-1 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Wire to Board
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Detent Lock
Features & Applications

The 770092-1 is a Soft Shell Series 9 Position Wire to Board Free Hanging Receptacle Connector .AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Mount = Free Hanging
  • Connector Line = Commercial Pin and Socket
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Row-to-Row Spacing (mm [in]) = 5.03 [0.198]
  • Centerline (mm [in]) = 5.03 [0.198]
  • Number of Positions = 9
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.36 [0.093]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770095-1
  • 770108-1
  • 770096-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$1,089.20
USD
Quantity
Unit Price
2,800+
$0.389
Product Variant Information section