text.skipToContent text.skipToNavigation

Manufacturer Part #

770333-1

3 Position Crimp Terminal Detent Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770333-1 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.68 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 13A
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Detent Lock
Color: Natural
Features & Applications

The 770333-1 is a 3 Position Crimp Terminal Detent Lock Free Hanging Receptacle Connector. It has an operating temperature range of  -55 – +105 [-67 – +221] = (°C [°F]).

Features:

  • Product Type = Connector
  • Strain Relief = Without
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Shrouded = Yes
  • Panel Mount Retention = Without
  • Mating Retention Type = Detent Lock
  • Contact - Rated Current (A) = 7
  • Profile Height (Y-Axis) (mm [in]) = 5.05 [0.1988]
  • Number of Positions = 3
  • Number of Rows = 1
  • Number of Columns = 3
  • Contact Type = Pin or Socket
  • Connector Style = Receptacle
  • Housing Color = Natural
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • Housing Material = Nylon

Applications:

  • Wire-to-Wire
  • Contact Transmits = Power
  • Signal (Data)
  • Signal (Data)/ Power

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$2,750.00
USD
Quantity
Unit Price
12,500+
$0.22
Product Variant Information section