text.skipToContent text.skipToNavigation

Manufacturer Part #

770340-1

2 Position Crimp Terminal Detent Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
TE Connectivity 770340-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.68 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 13A
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Detent Lock
Color: Natural
Features & Applications

The 770340-1 is a 2 Position Crimp Terminal Detent Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Strain Relief = Without
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Shrouded = Yes
  • Sealed = No
  • Mating Retention Type = Detent Lock
  • Wire/Cable Size (AWG) = 18 – 30
  • Number of Positions = 2
  • Number of Rows = 1
  • Number of Columns = 2
  • Mating Retention = With
  • Centerline (mm [in]) = 3.68 [0.145]
  • Row-to-Row Spacing (mm [in]) = 3.68 [0.145]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770342-1
  • 770343-1
  • 770419-1
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$2,016.00
USD
Quantity
Unit Price
12,000+
$0.168
Product Variant Information section