text.skipToContent text.skipToNavigation

Manufacturer Part #

776539-3

DEUTSCH Ampseal 12 Position 2 Row 4.5 mm Pitch Black Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776539-3 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,297
Factory Lead Time:
13 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$440.00
USD
Quantity
Unit Price
125
$3.52
250
$3.49
375
$3.47
500
$3.46
625+
$3.41
Product Variant Information section