text.skipToContent text.skipToNavigation

Manufacturer Part #

794617-4

Micro MATE-N-LOK 4 Position Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 794617-4 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 3 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline.  Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.

 

Universal Micro Mate-N-Lok 3 Series Receptacle Housing 4 Position Dual Row Softshell Connector

794617-4 is a Softshell Receptacle Housing with 4 (socket/female) contact positions dual row housed in a plastic body.

The 794617-4 comes without contacts. See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
14400
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,168.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22