text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,710

On Order: 0
Factory Stock:Factory Stock: 101,201
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.30
150 $0.225
400 $0.215
1,000 $0.205
2,500+ $0.194
Total:

$0.30

USD
Attributes
Attributes Table
No of Positions 6
No of Rows 2
Contact Termination Crimp Terminal
Pitch 3 mm
Style/Orientation Free Hanging Receptacle
Termination Crimp
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 5A
Contact Material Phosphor Bronze
Contact Plating Tin
Material Nylon
Gender Female
Type Receptacle
Mating Type Latch Lock
Color Black
Insulation Resistance 1000MΩ