text.skipToContent text.skipToNavigation

Manufacturer Part #

794912-1

MATE-N-LOK 6 Position Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 794912-1 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
1,173
USA:
1,173
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1173
Multiple Of:
2500
Total
$1,055.70
USD
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section