text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-6P-1.25H(21)

DF13A Series 6 Position Single Row 1.25 mm Right Angle SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Hirose Electric DF13A-6P-1.25H(21) - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Contact Termination: Solder
Pitch: 1.25 mm
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide / Nylon
Mating Type: Detent Lock
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section