text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(2.0)-40DP-0.5V(57)

DF17 Series 40 Position Dual Row 0.50 mm Pitch Straight Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2538
Product Specification Section
Hirose Electric DF17(2.0)-40DP-0.5V(57) - Technical Attributes
Attributes Table
No of Positions: 40
No of Rows: 2
Contact Termination: Solder
Pitch: 0.5 mm
Style/Orientation: Straight
Operating Temp Range: -35°C to +85°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Type: Board to Board
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
1,000+
$1.71