text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-3P-2H(21)

3 Position 0.079" (2.00mm) Surface Mount, Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3EA-3P-2H(21) - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Solder
Pitch: 2 mm
Style/Orientation: Right Angle
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35
Product Variant Information section