text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-2P-10.16DS(27)

2 Positions Header Connector 0.400" (10.16mm) Through Hole, Right Angle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric DF60-2P-10.16DS(27) - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 10.16 mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 65A
Contact Plating: Gold
Gender: Male
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.32
USD
Quantity
Unit Price
72
$2.31
144
$2.29
288
$2.27
360
$2.26
1,080+
$2.22
Product Variant Information section