text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61Y-2S-2.2C(13)

DF61Y Series 2 Position 2.2 mm Pitch Wire to Board Crimp Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF61Y-2S-2.2C(13) - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 2.2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 350V
Current Rating: 4A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: LCP
Gender: Female
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
1,000
$0.132
2,000
$0.13
4,000
$0.128
15,000+
$0.124
Product Variant Information section