text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC12-70PAE

DEUTSCH DRC Series 70 Pos. 5 Row 5.5 mm Pitch Female Socket Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DRC12-70PAE - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 5
No of Positions: 70
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,667
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,075.60
USD
Quantity
Unit Price
40+
$26.89
Product Variant Information section