text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-CE04

DEUTSCH 3 Position Free Hanging Housings Plug Gray Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity DT06-3S-CE04 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 3
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Stock:Factory Stock:
29,019
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.11
150
$1.09
1,000+
$1.06
Product Variant Information section