text.skipToContent text.skipToNavigation

Manufacturer Part #

DTP04-4P

DEUTSCH DTP Series 4 Position Size 12 10-14 AWG Gray Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity DTP04-4P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
513
USA:
513
2,100
Factory Stock:Factory Stock:
353,831
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,561.00
USD
Quantity
Unit Price
350+
$4.46
Product Variant Information section