text.skipToContent text.skipToNavigation

Manufacturer Part #

DTP04-4P

DEUTSCH DTP Series 4 Position Size 12 10-14 AWG Gray Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2531
Product Specification Section
TE Connectivity DTP04-4P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
503
USA:
503
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
5
$4.55
20
$4.46
50
$4.40
125
$4.34
300+
$4.23