text.skipToContent text.skipToNavigation

Manufacturer Part #

F31MSP-05V-KX

J300 Series 3.81 mm 5 Position Single Mount Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The F31MSP-05V-KX is a part of J300 Series 3.81 mm Pitch 5 Position Single Row Panel Mount Wire to Board Connector Housing.

Features:

  • Double-spring construction
  • Housing lances
  • Secure locking method
  • Recognition mark

Product Specifications:

  • Pitch: 3.81 mm 
  • Current rating: 15 A
  • Voltage rating: 250 V 
  • PC board mounting direction: Top entry
  • Temperature range: -55°C to +105°C
  • Insulation resistance: 5 m?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$252.00
USD
Quantity
Unit Price
200
$1.26
400
$1.25
800
$1.24
1,000+
$1.23
Product Variant Information section