text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP-06V-BC

Three Circuit 3 Amp Black Nylon Plug Housing for Socket Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST SMP-06V-BC - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Plug - Receptacle
Material: Nylon
Mounting Method: Through Hole
Features & Applications

The SMP-06V-BC is a part of SM Series 2.5 mm(.098") pitch, Crimp style, With locking device, wire-to-wire connectors that perform reliably in high-density, small current applications. It has an Operating temperature ranges b/w -25 °C to 85 °C.

Features:

  • High contact pressure
  • Secure lock mechanism
  • Mountable on panels of various thickness without using tools
  • The contacts are individually surrounded by housing walls
  • Pitch: 2.5 mm 
  • Current rating MAX: 3 A 
  • Voltage rating MAX: 250 V
  • Arm Lock Mechanism
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$41.50
USD
Quantity
Unit Price
500
$0.083
1,500
$0.0806
2,500
$0.0796
10,000
$0.0768
15,000+
$0.075
Product Variant Information section