text.skipToContent text.skipToNavigation

Manufacturer Part #

T2111342201-000

HMN Series 7 Position Rectangular Power & Signal Socket Contact Insert Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T2111342201-000 - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 3
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 830V
Current Rating: 40A
Material: Polycarbonate
Gender: Female
Type: Housing
Mating Type: Polarizing Rib
Color: Grey
Insulation Resistance: 400MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
192
Multiple Of:
12
Total
$2,008.32
USD
Quantity
Unit Price
12
$10.75
36
$10.65
48
$10.62
120
$10.54
180+
$10.46
Product Variant Information section