text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-03V

3 Position VL HOUSING VLP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST VLP-03V - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 6.2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 19A
Material: Polyamide
Gender: Female
Type: Wire to Wire
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$75.50
USD
Quantity
Unit Price
500
$0.151
1,500
$0.148
2,500
$0.146
5,000
$0.145
10,000+
$0.142
Product Variant Information section