Manufacturer Part #
1-1337452-0
BNC Series 50 Ohm Solder Gold Plating Jack Female Socket Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1337452-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1337452-0 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Jack Receptacle |
| Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Temp Range: | -40°C to +60°C |
| Rated Voltage: | 500V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Material: | ABS |
| Frequency: | 4GHz |
| Gender: | Female |
| Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag