text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5227161-7

RECTANGULAR BNC PCB JACK WITH MATING PINS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5227161-7 - Technical Attributes
Attributes Table
Type: BNC
Impedance: 50Ω
Termination: Solder
Termination Style: Right Angle
Operating Temp Range: -55°C to +85°C
Rated Voltage: 500V
Contact Material: Phosphor Bronze
Frequency: 4GHz
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
525
Multiple Of:
525
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,367.75
USD
Quantity
Unit Price
525+
$4.51
Product Variant Information section