text.skipToContent text.skipToNavigation

Manufacturer Part #

1057088-1

50 Ohm RG 402 N Type Straight Cable Plug, Male Pins RF Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1057088-1 is a  N RF Connector, featuring a 15.88 [5/8] - 24 threaded coupling for optimum stability,  highly suited for critical applications and environments. This medium sized connector can withstand shock and vibration to assure a low noise level and has a constant impedance of 50 ohms.

 It also features a captive center contact and provides excellent performance at frequencies up to 11 GHz, with voltages to 1000 volts rms. N Series Connectors are available in standard plug, jack, panel jack, bulkhead jack and right-angle plug configurations

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Crimp Type = Hex
  • Wire/Cable Type = Coaxial Cable
  • Body Style = Straight
  • Grade = Commercial
  • Dielectric Material = TFE Fluorocarbon
  • Body Material = Stainless Steel
  • Connector Impedance (?) = 50
  • Coaxial Cable Termination Type = Solder
  • Body Plating = Nickel
  • Collar Type = Knurl
  • Series Type = II
  • Center Contact Plating = Gold
  • Coaxial Cable Type (RG/U or Mfg.) = 402 Semi-Rigid/3.58 [.141
  • Applies To = Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$32,540.00
USD
Quantity
Unit Price
1,000+
$32.54
Product Variant Information section