text.skipToContent text.skipToNavigation

Manufacturer Part #

2510944-1

12G-SDI BNC Jack 75-ohm Edge Mount .062“ 3 µin Gold

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
TE Connectivity 2510944-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 12GHz
Gender: Female
Insulation Resistance: 5GΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.20
USD
Quantity
Unit Price
80
$5.44
160
$5.41
240
$5.39
320
$5.38
400+
$5.35
Product Variant Information section